Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG250ELL682MMP1S

Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 1000h 105A°C Bulk
Search Keywords: EKMG250ELL682MMP1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG250ELL682MMP1S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 6800 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 35.5 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG250ELL682MMP1S discontinued?
Yes, EKMG250ELL682MMP1S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG250ELL682MMP1S?
The recommended replacement for EKMG250ELL682MMP1S is EKYB250ELL682MMN3S from Chemi-Con, available from OnlineComponents.com.
Is EKMG250ELL682MMP1S RoHS compliant?
Yes, EKMG250ELL682MMP1S is RoHS compliant.
What is the lead time for EKMG250ELL682MMP1S?
The standard lead time for EKMG250ELL682MMP1S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4135
25
$1.2850
100
$1.2340
250
$1.2010
500
$0.7950
1,000
$0.7780
2,500
$0.7560
5,000
$0.7390
7,500 +
$0.7290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!