- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG250ELL331MHB5D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMG250ELL331MHB5D
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105A°C Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105A°C Bulk
Search Keywords: EKMG250ELL331MHB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG250ELL331MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EKMG250ELL331MHB5D discontinued?
Yes, EKMG250ELL331MHB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG250ELL331MHB5D?
The recommended replacement for EKMG250ELL331MHB5D is EKMQ350ELL331MJC5S from Chemi-Con, available from OnlineComponents.com.
Is EKMG250ELL331MHB5D RoHS compliant?
Yes, EKMG250ELL331MHB5D is RoHS compliant.
What is the lead time for EKMG250ELL331MHB5D?
The standard lead time for EKMG250ELL331MHB5D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.