Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG250ELL102MJ20S

Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 1000h 105A°C Bulk
Search Keywords: EKMG250ELL102MJ20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG250ELL102MJ20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG250ELL102MJ20S discontinued?
Yes, EKMG250ELL102MJ20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG250ELL102MJ20S?
The recommended replacement for EKMG250ELL102MJ20S is EKYA250ELL102MJ20S from Chemi-Con, available from OnlineComponents.com.
Is EKMG250ELL102MJ20S RoHS compliant?
Yes, EKMG250ELL102MJ20S is RoHS compliant.
What is the lead time for EKMG250ELL102MJ20S?
The standard lead time for EKMG250ELL102MJ20S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,050
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2153
500
$0.2098
2,000
$0.2051
4,000
$0.1365
6,000
$0.1356
10,000
$0.1344
26,000
$0.1322
50,000 +
$0.1307
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!