help desk software
Image is representational - see mfr. specs

EKMG250ELL101MF11D

Chemi-Con

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 130mA 1000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 130mA 1000h 105A°C Bulk
Search Keywords: EKMG250ELL101MF11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG250ELL101MF11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1800
4,000
$0.1489
6,000
$0.1435
8,000
$0.1389
26,000
$0.1084
50,000
$0.1063
100,000
$0.1042
150,000 +
$0.1037
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EMZJ250ARA101MF80G
EMZJ250ARA101MF80G
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5