Available Replacements
RECOMMENDED REPLACEMENT
EMZR350ARA470ME61G
EMZR350ARA470ME61G

Chemi-Con

In Stock: 4,000

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

EKMG250EFM470ME11D

Chemi-Con

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 80mA 1000h 105A°C Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 80mA 1000h 105A°C Bulk
Search Keywords: EKMG250EFM470ME11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG250EFM470ME11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!