- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG201ELL101ML25S
Description
+
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105A°C Bulk
Search Keywords: EKMG201ELL101ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG201ELL101ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.8977
25
$0.8161
250
$0.7301
500
$0.7134
1,000
$0.4764
2,500
$0.4662
5,000
$0.4569
7,500
$0.4500
10,000 +
$0.4433
Click for Quote
Log in
to unlock special pricing