- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG201ELL100MJ16S
Description
+
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 74mA 1000h 105A°C Bulk
Search Keywords: EKMG201ELL100MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG201ELL100MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial2202
-
Voltage:200 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 50
Stock lot only:
7
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.5330
50
$0.4845
500
$0.3386
2,000
$0.3032
4,000
$0.2917
6,000
$0.2865
10,000
$0.2851
16,000
$0.2836
26,000 +
$0.2822
Click for Quote
Log in
to unlock special pricing