- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG160ETD471MHB5D
Description
+
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105A°C Ammo
Search Keywords: EKMG160ETD471MHB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG160ETD471MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,009
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1173
3,000
$0.0781
5,000
$0.0774
8,000
$0.0768
25,000
$0.0754
50,000
$0.0745
100,000
$0.0736
150,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing