- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG160ELL682MLN3S
Chemi-Con
EKMG160ELL682MLN3S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 1000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG160ELL682MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
-
This product is discontinued, but still in stock.