Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG160ELL471MHB5D

Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105A°C Bulk
Search Keywords: EKMG160ELL471MHB5D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG160ELL471MHB5D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EKMG160ELL471MHB5D discontinued?
Yes, EKMG160ELL471MHB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG160ELL471MHB5D?
The recommended replacement for EKMG160ELL471MHB5D is EKMQ250ELL471MJC5S from Chemi-Con, available from OnlineComponents.com.
Is EKMG160ELL471MHB5D RoHS compliant?
Yes, EKMG160ELL471MHB5D is RoHS compliant.
What is the lead time for EKMG160ELL471MHB5D?
The standard lead time for EKMG160ELL471MHB5D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1159
3,000
$0.0946
5,000
$0.0937
8,000
$0.0893
25,000
$0.0842
50,000
$0.0838
100,000
$0.0834
150,000 +
$0.0829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!