- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG160ELL332MK25S
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 1000h 105A°C Bulk
Search Keywords: EKMG160ELL332MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG160ELL332MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.777
250
$0.651
1,000
$0.579
3,000
$0.577
5,000
$0.574
8,000
$0.571
10,000
$0.568
15,000 +
$0.565
Click for Quote
Log in
to unlock special pricing