- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG160ELL102MJ16S
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 560mA 1000h 105A°C Bulk
Search Keywords: EKMG160ELL102MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG160ELL102MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.1978
2,000
$0.1704
4,000
$0.1461
6,000
$0.1353
8,000
$0.1346
26,000
$0.1249
50,000
$0.1243
100,000 +
$0.1237
Click for Quote
Log in
to unlock special pricing