Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG160ELL101ME11D

Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105A°C Bulk
Search Keywords: EKMG160ELL101ME11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG160ELL101ME11D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG160ELL101ME11D discontinued?
Yes, EKMG160ELL101ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG160ELL101ME11D?
The recommended replacement for EKMG160ELL101ME11D is EMZR160ARA101ME61G from Chemi-Con, available from OnlineComponents.com.
Is EKMG160ELL101ME11D RoHS compliant?
Yes, EKMG160ELL101ME11D is RoHS compliant.
What is the lead time for EKMG160ELL101ME11D?
The standard lead time for EKMG160ELL101ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0667
3,000
$0.0606
6,000
$0.0402
9,000
$0.0399
12,000
$0.0398
27,000
$0.0392
51,000
$0.0388
102,000
$0.0383
150,000 +
$0.0381
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!