- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG101ELL471MLN3S
Description
+
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 715mA 1000h 105A°C Automotive Bulk
Search Keywords: EKMG101ELL471MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG101ELL471MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.109
250
$0.916
500
$0.755
1,000
$0.703
2,500
$0.700
5,000
$0.696
7,500
$0.693
10,000 +
$0.689
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT