- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG101ELL2R2ME11D
Chemi-Con
EKMG101ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 21mA 1000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG101ELL2R2ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:100 VDC
-
This product is discontinued, but still in stock.