- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG101ELL221MK25S
Description
+
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 440mA 1000h 105A°C Bulk
Search Keywords: EKMG101ELL221MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG101ELL221MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.5938
250
$0.4632
1,000
$0.4000
3,000
$0.3854
5,000
$0.3776
8,000
$0.3698
10,000
$0.3680
15,000 +
$0.3661
Click for Quote
Log in
to unlock special pricing