- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG101ELL101MJ20S
Available Replacements
Chemi-Con
EKMG101ELL101MJ20S
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 1000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 1000h 105A°C Automotive Bulk
Search Keywords: EKMG101ELL101MJ20S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKMG101ELL101MJ20S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Capacitance Value: | 100 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 10 x 20 mm |
| Termination Style: | Radial |
| Voltage: | 100 VDC |
Product Guides
+
Frequently Asked Questions
Is EKMG101ELL101MJ20S discontinued?
Yes, EKMG101ELL101MJ20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG101ELL101MJ20S?
The recommended replacement for EKMG101ELL101MJ20S is EKMQ101ELL101MJ16S from Chemi-Con, available from OnlineComponents.com.
Is EKMG101ELL101MJ20S RoHS compliant?
Yes, EKMG101ELL101MJ20S is RoHS compliant.
What is the lead time for EKMG101ELL101MJ20S?
The standard lead time for EKMG101ELL101MJ20S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.