- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG100ELL471MHB5D
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105A°C Bulk
Search Keywords: EKMG100ELL471MHB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG100ELL471MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,666
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1161
3,000
$0.0769
5,000
$0.0763
8,000
$0.0757
25,000
$0.0742
50,000
$0.0734
100,000
$0.0725
150,000 +
$0.0720
Click for Quote
Log in
to unlock special pricing