- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG100ELL102MJC5S
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 1000h 105A°C Bulk
Search Keywords: EKMG100ELL102MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG100ELL102MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.3376
2,000
$0.2096
4,000
$0.2037
6,000
$0.1966
8,000
$0.1953
26,000
$0.1943
50,000
$0.1934
100,000 +
$0.1924
Click for Quote
Log in
to unlock special pricing