- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMF250ELL470ME11D
Chemi-Con
EKMF250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 154mA 2000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMF250ELL470ME11D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Supplier's Standard Package:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
-
- Item discontinued