- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKME630ELL101MJC5S
Description
+
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 1.49 Ohm 225mA 1000h 105°C Bulk
Search Keywords: EKME630ELL101MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKME630ELL101MJC5S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Supplier Standard Pack:
5000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.