- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMA500ELLR22MD07D
Description
+
Cap Aluminum Lytic 0.22uF 50V 20% (4 X 7mm) Radial 1.5mm 2.9mA 1000h 105°C Bulk
Search Keywords: EKMA500ELLR22MD07D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMA500ELLR22MD07D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2000 -
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.