Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGXL500ELL101MJC5S

Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 590mA 5000h 125A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 590mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXL500ELL101MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EGXL500ELL101MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial2202
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGXL500ELL101MJC5S RoHS compliant?
Yes, EGXL500ELL101MJC5S is RoHS compliant.
What is the lead time for EGXL500ELL101MJC5S?
The standard lead time for EGXL500ELL101MJC5S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,000
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3537
500
$0.2801
2,000
$0.2311
4,000
$0.2087
6,000
$0.2082
10,000
$0.2004
26,000
$0.1999
50,000 +
$0.1994
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!