Image is representational - see mfr. specs

EGXL350ELL102ML25S

Chemi-Con

Cap Aluminum Lytic 1000uF 35V 20% (16 X 25mm) Radial 7.5mm 2500mA 10000h 125°C Automotive Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 1000uF 35V 20% (16 X 25mm) Radial 7.5mm 2500mA 10000h 125°C Automotive Bulk
Search Keywords: EGXL350ELL102ML25S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Chemi-Con
  • Número do item:
    EGXL350ELL102ML25S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
25
20 Weeks Pode enviar 5/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$1.298
250
$1.055
500
$1.007
1 000
$0.690
2 500
$0.633
5 000
$0.623
7 500
$0.614
10 000 +
$0.605
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!