- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXL350ELL101MJC5S
Description
+
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 800mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXL350ELL101MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXL350ELL101MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.4803
500
$0.2675
2,000
$0.2154
4,000
$0.1932
6,000
$0.1836
10,000
$0.1825
26,000
$0.1820
50,000 +
$0.1816
Click for Quote
Log in
to unlock special pricing