Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGXL250ELL471MJ20S

Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1300mA 5000h 125A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1300mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXL250ELL471MJ20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EGXL250ELL471MJ20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial2202
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGXL250ELL471MJ20S RoHS compliant?
Yes, EGXL250ELL471MJ20S is RoHS compliant.
What is the lead time for EGXL250ELL471MJ20S?
The standard lead time for EGXL250ELL471MJ20S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,592
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2814
500
$0.2688
2,000
$0.2580
4,000
$0.1671
6,000
$0.1650
10,000
$0.1624
16,000
$0.1600
26,000 +
$0.1575
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!