- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXL250ELL331MJ16S
Description
+
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXL250ELL331MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXL250ELL331MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,924
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.6037
500
$0.3592
2,000
$0.2805
4,000
$0.2296
6,000
$0.2187
10,000
$0.2176
26,000
$0.2165
50,000 +
$0.2154
Click for Quote
Log in
to unlock special pricing