Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGXL160ELL471MJ16S

Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 125A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXL160ELL471MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGXL160ELL471MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial2202
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGXL160ELL471MJ16S RoHS compliant?
Yes, EGXL160ELL471MJ16S is RoHS compliant.
What is the lead time for EGXL160ELL471MJ16S?
The standard lead time for EGXL160ELL471MJ16S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.3660
500
$0.3069
2,000
$0.2758
4,000
$0.1800
6,000
$0.1773
10,000
$0.1701
26,000
$0.1634
50,000 +
$0.1610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!