- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXL100ELL102MJ20S
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1300mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXL100ELL102MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXL100ELL102MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$1.1117
500
$0.4665
2,000
$0.3272
4,000
$0.2457
6,000
$0.2379
10,000
$0.2373
16,000
$0.2367
26,000 +
$0.2361
Click for Quote
Log in
to unlock special pricing