- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF800ELL152MM40S
Description
+
Cap Alum 1500UF 20% 80V Rad Th
Search Keywords: EGXF800ELL152MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXF800ELL152MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.85
100
$2.84
250
$2.75
500
$2.67
1,000
$2.66
2,500 +
$2.61
Click for Quote
Log in
to unlock special pricing