- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF500ELL561MJ30S
Chemi-Con
EGXF500ELL561MJ30S
Miniature Aluminum Electrolytic Capacitors
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Miniature Aluminum Electrolytic Capacitors
Search Keywords: EGXF500ELL561MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXF500ELL561MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:5602179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole2190
-
Size:10 x 30 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Frequently Asked Questions
Is EGXF500ELL561MJ30S RoHS compliant?
Yes, EGXF500ELL561MJ30S is RoHS compliant.
What is the lead time for EGXF500ELL561MJ30S?
The standard lead time for EGXF500ELL561MJ30S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$0.961
250
$0.831
500
$0.715
1,000
$0.702
3,000
$0.649
5,000
$0.626
8,000
$0.625
15,000 +
$0.623
Click for Quote
Log in
to unlock special pricing