- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF401ELL470ML25S
Chemi-Con
EGXF401ELL470ML25S
Cap Alum 47UF 20% 400V Radial Th
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Alum 47UF 20% 400V Radial Th
Search Keywords: EGXF401ELL470ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXF401ELL470ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is EGXF401ELL470ML25S RoHS compliant?
Yes, EGXF401ELL470ML25S is RoHS compliant.
What is the lead time for EGXF401ELL470ML25S?
The standard lead time for EGXF401ELL470ML25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.58
250
$1.49
500
$1.43
1,000
$1.37
2,500
$1.29
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT