- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXF350ELL122MJ30S
Description
+
Cap Aluminum Lytic 1200uF 35V 20% (10 X 30mm) Radial 5mm 0.033 Ohm 2150mA 3000h 125A°C Automotive Bulk
Search Keywords: EGXF350ELL122MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXF350ELL122MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:12002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole2190
-
Size:10 x 30 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.8677
250
$0.6591
500
$0.5360
1,000
$0.4968
3,000
$0.4489
5,000
$0.4319
8,000
$0.4297
15,000 +
$0.4276
Click for Quote
Log in
to unlock special pricing