- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE800ELL330MJC5S
Description
+
Cap Aluminum Lytic 33uF 80V 20% (10 X 12.5mm) Radial 5mm 480mA 3000h 125A°C Automotive Bulk
Search Keywords: EGXE800ELL330MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE800ELL330MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Buy all 57 in-stock or the regular minimum order quantity of 100
Stock lot only:
57
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.3040
100
$0.2764
2,000
$0.2121
4,000
$0.1390
6,000
$0.1369
8,000
$0.1349
26,000
$0.1271
50,000
$0.1252
100,000 +
$0.1234
Click for Quote
Log in
to unlock special pricing