Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGXE500ELL220MH12D

Cap Aluminum Lytic 22uF 50V 20% (8 X 12mm) Radial 3.5mm 250mA 2000h 125A°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 50V 20% (8 X 12mm) Radial 3.5mm 250mA 2000h 125A°C Automotive Bulk
Search Keywords: EGXE500ELL220MH12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGXE500ELL220MH12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 12 mm
  • Termination Style:
    Radial2202
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGXE500ELL220MH12D discontinued?
Yes, EGXE500ELL220MH12D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EGXE500ELL220MH12D RoHS compliant?
Yes, EGXE500ELL220MH12D is RoHS compliant.
What is the lead time for EGXE500ELL220MH12D?
The standard lead time for EGXE500ELL220MH12D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.2958
500
$0.2646
1,000
$0.2606
3,000
$0.1688
5,000
$0.1652
8,000
$0.1619
15,000
$0.1594
25,000 +
$0.1570
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!