- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE350ELL101MJC5S
Chemi-Con
EGXE350ELL101MJC5S
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 620mA 3000h 125A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE350ELL101MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
-
This product is discontinued, but still in stock.