- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE350ELL100MH12D
Description
+
Cap Aluminum Lytic 10uF 35V 20% (8 X 12mm) Radial 3.5mm 2000h 125°C Bulk
Search Keywords: EGXE350ELL100MH12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE350ELL100MH12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:8 x 12 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
781
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.6002
500
$0.4066
1,000
$0.3825
3,000
$0.3426
5,000
$0.3352
8,000
$0.3286
15,000
$0.3236
25,000 +
$0.3188
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT