Image is representational - see mfr. specs

EGXE251ELL470ML25S

Chemi-Con

Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 225mA 2000h 125A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 225mA 2000h 125A°C Automotive Bulk
Search Keywords: EGXE251ELL470ML25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGXE251ELL470ML25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial2202
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 267
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.887
250
$1.246
500
$1.207
1,000
$1.147
2,500
$1.137
5,000
$1.131
7,500
$1.125
10,000 +
$1.120
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!