help desk software
Image is representational - see mfr. specs

EGXE160ELL471MJ16S

Chemi-Con

Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 790mA 3000h 125A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 790mA 3000h 125A°C Automotive Bulk
Search Keywords: EGXE160ELL471MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGXE160ELL471MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial2202
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,596
Can Ship immediately
Minimum Order:
800
Order Increment:
800
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2107
1,600
$0.1376
3,200
$0.1346
5,600
$0.1326
8,000
$0.1306
25,600
$0.1285
50,400
$0.1266
100,000 +
$0.1247
Click for Quote
Log in to unlock special pricing