help desk software
Image is representational - see mfr. specs

EGXE160ELL101MH12D

Chemi-Con

Cap Aluminum Lytic 100uF 16V 20% (8 X 12mm) Radial 3.5mm 340mA 2000h 125A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 16V 20% (8 X 12mm) Radial 3.5mm 340mA 2000h 125A°C Automotive Bulk
Search Keywords: EGXE160ELL101MH12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EGXE160ELL101MH12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 12 mm
  • Termination Style:
    Radial2202
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,916
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3160
500
$0.2827
1,000
$0.2785
3,000
$0.1804
5,000
$0.1753
8,000
$0.1727
15,000
$0.1701
25,000 +
$0.1675
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments