- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE101ELL101MK20S
Description
+
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 990mA 5000h 125A°C Automotive Bulk
Search Keywords: EGXE101ELL101MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE101ELL101MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.9256
250
$0.5793
500
$0.5706
1,000
$0.4980
3,000
$0.4416
5,000
$0.4350
8,000
$0.4285
10,000 +
$0.4220
Click for Quote
Log in
to unlock special pricing