- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGXE100ELL102MJ20S
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 950mA 3000h 125A°C Automotive Bulk
Search Keywords: EGXE100ELL102MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGXE100ELL102MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,413
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.4452
500
$0.3112
2,000
$0.2837
4,000
$0.2674
6,000
$0.2661
10,000
$0.2647
16,000
$0.2634
26,000 +
$0.2621
Click for Quote
Log in
to unlock special pricing