- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGVD630ELL182MMP1H
Description
+
Cap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 0.024 Ohm 3520mA 2000h 135°C Automotive Bulk
Search Keywords: EGVD630ELL182MMP1H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGVD630ELL182MMP1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.76
200
$2.69
400
$2.64
600
$2.58
1,000
$2.57
2,600
$1.80
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing