Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGPD800ELL751ML30H

Cap Aluminum Lytic 750uF 80V 20% (16 X 30mm) Radial 7.5mm 0.034 Ohm 3860mA 2000h 135A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 750uF 80V 20% (16 X 30mm) Radial 7.5mm 0.034 Ohm 3860mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD800ELL751ML30H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EGPD800ELL751ML30H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 750 uF
Tolerance: 20 %
Operating Temperature: -40 to 135 °C
Mounting: Through Hole
Size: 16 x 30 mm
Termination Style: Radial2202
Voltage: 80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGPD800ELL751ML30H RoHS compliant?
Yes, EGPD800ELL751ML30H is RoHS compliant.
What is the lead time for EGPD800ELL751ML30H?
The standard lead time for EGPD800ELL751ML30H is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
On Order:
500   can ship 5/5/27
Stock lot only:
4
Minimum Order Quantity:
10
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.343
10
$2.130
100
$1.900
250
$1.810
500
$1.740
1,000
$1.670
2,500
$1.580
5,000
$1.070
7,500 +
$1.050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!