- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD800ELL681ML25H
Description
+
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 0.038 Ohm 2940mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD800ELL681ML25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD800ELL681ML25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.488
100
$1.431
250
$1.393
500
$1.364
1,000
$1.335
2,500
$1.297
5,000
$0.884
7,500 +
$0.872
Click for Quote
Log in
to unlock special pricing