- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD800ELL162MM40H
Chemi-Con
EGPD800ELL162MM40H
Cap Aluminum Lytic 1600uF 80V 20% (18 X 40mm) Radial 7.5mm 0.021 Ohm 5660mA 2000h 135A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EGPD800ELL162MM40H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 1600 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 135 °C |
| Mounting: | Through Hole |
| Size: | 18 x 40 mm |
| Termination Style: | Radial2202 |
| Voltage: | 80 VDC |