- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD800ELL112MM30H
Description
+
The EGPD800ELL112MM30H is a GPD series miniature aluminum electrolytic capacitor with a rated voltage of 80V and a capacitance of 1100µF.
Search Keywords: EGPD800ELL112MM30H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD800ELL112MM30H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 30 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.87
50
$2.64
200
$2.43
400
$2.33
600
$2.27
1,000
$2.20
2,600
$1.45
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing