- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD630ELL911MM20H
Description
+
Cap Aluminum Lytic 910uF 63V 20% (18 X 20mm) Radial 7.5mm 0.044 Ohm 2350mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD630ELL911MM20H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD630ELL911MM20H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:910 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 10/9/26
Minimum Order Quantity:
25
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$2.087
200
$1.695
400
$1.619
600
$1.572
1,000
$1.486
2,600
$1.022
5,000
$0.994
7,600 +
$0.969
Click for Quote
Log in
to unlock special pricing