- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EGPD630ELL561MK25H
Description
+
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 25mm) Radial 5mm 0.052 Ohm 2520mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD630ELL561MK25H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EGPD630ELL561MK25H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,575
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$2.52
100
$1.71
250
$1.61
500
$1.42
1,000
$1.34
2,500
$1.33
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing