Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EGPD630ELL222MM35H

Cap Aluminum Lytic 2200uF 63V 20% (18 X 35mm) Radial 7.5mm 0.022 Ohm 5220mA 2000h 135A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35mm) Radial 7.5mm 0.022 Ohm 5220mA 2000h 135A°C Automotive Bulk
Search Keywords: EGPD630ELL222MM35H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EGPD630ELL222MM35H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -40 to 135 °C
Mounting: Through Hole
Size: 18 x 35 mm
Termination Style: Radial2202
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EGPD630ELL222MM35H RoHS compliant?
Yes, EGPD630ELL222MM35H is RoHS compliant.
What is the lead time for EGPD630ELL222MM35H?
The standard lead time for EGPD630ELL222MM35H is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
On Order:
5,000   can ship 1/29/27
Minimum Order Quantity:
10
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.08
50
$4.04
200
$3.49
400
$3.27
600
$3.16
1,000
$2.92
2,600
$2.82
5,000 +
$2.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!